RAFC10EI-X

Heilind Number:PANRAFC10EI-X
Manufacturer:Panduit
Manufacturer Number:RAFC10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD10 and LDPH10 raceway, Electric Ivory, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFC10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:3.18 in, 80.8 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAFC10EI-X

Detailed Description

Enhance cable organization with this Electric Ivory right angle fitting, designed for seamless integration with LD10 and LDPH10 raceway systems. Crafted from durable ABS material, this fitting ensures long-lasting performance in low voltage environments. Featuring a convenient snap-on mount type, installation is quick and hassle-free. With an overall width of 3.18 inches and a compact height of .93 inches, it offers efficient space utilization. RoHS compliant, this fitting is environmentally friendly. Perfect for single channel raceway applications, it guarantees tidy cable management in any setting. Elevate your wiring duct system with this essential accessory.