RAFC10IG-X

Heilind Number:PANRAFC10IG-X
Manufacturer:Panduit
Manufacturer Number:RAFC10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD10 and LDPH10 raceway, International Gray, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFC10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:3.18 in, 80.8 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAFC10IG-X

Detailed Description

Enhance cable management efficiency with our Right Angle Fitting, designed for seamless integration with LD10 and LDPH10 raceway systems. Crafted from durable ABS in a sleek International Gray hue, this fitting offers a secure Snap-On1 mount for easy installation. With a length of 3.18 inches and precise dimensions of 80.8mm width and 23.6mm height, it ensures a perfect fit. Made from rigid PVC, it guarantees long-lasting performance in low voltage applications. Ideal for organizing wires in a variety of settings, this fitting is a must-have for streamlined wire and cable management.