RAFC10IW-X

Heilind Number:PANRAFC10IW-X
Manufacturer:Panduit
Manufacturer Number:RAFC10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD10 and LDPH10 raceway, Off White, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFC10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:3.18 in, 80.8 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAFC10IW-X

Detailed Description

Enhance cable management efficiency with this Right Angle Fitting, designed for seamless integration with LD10 and LDPH10 raceways. Crafted from durable ABS in an elegant Off White finish, this fitting boasts a length of 3.18 inches. With a convenient Snap-On mount type, installation is a breeze. Its rigid PVC construction ensures longevity, making it a reliable solution for organizing low voltage cables. RoHS compliant, it meets environmental standards, offering peace of mind. Elevate your wire and cable management system with this essential accessory.