RAFC10WH-X

Heilind Number:PANRAFC10WH-X
Manufacturer:Panduit
Manufacturer Number:RAFC10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD10 and LDPH10 raceway, White, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFC10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:3.18 in, 80.8 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAFC10WH-X

Detailed Description

Easily manage cables with this convenient right angle fitting, designed for use with LD10 and LDPH10 raceway systems. Crafted from durable ABS in a sleek white finish, it seamlessly blends in with any decor. The snap-on mount type ensures effortless installation, while the rigid PVC construction guarantees long-lasting performance. With an overall width of 3.18 inches and a low profile height of .93 inches, it offers a streamlined solution for organizing cables in low voltage setups. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for wire and cable management projects. Elevate your workspace with this essential accessory from our Single Channel Raceway collection.