RAFC3EI-X

Heilind Number:PANRAFC3EI-X
Manufacturer:Panduit
Manufacturer Number:RAFC3EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Electric Ivory, ABS, Length 2.23 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFC3EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.23 in, 56.6 mm
Overall Height:.47 in, 11.9 mm
Overall Length:2.23 in, 56.6 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAFC3EI-X

Detailed Description

Enhance cable management efficiency with our Electric Ivory Right Angle Fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS material, this fitting ensures long-lasting performance. With a snap-on mount type, installation is quick and hassle-free. Its compact dimensions, measuring 2.23 inches in length, 2.23 inches in overall width, and 0.47 inches in overall height, make it ideal for tight spaces. RoHS compliant and made of rigid PVC, it meets high industry standards for safety and sustainability. Perfect for low voltage applications, this fitting is a reliable solution for organizing cables in various settings. Elevate your wire and cable management setup with this essential accessory.