RAFC3WH-X

Heilind Number:PANRAFC3WH-X
Manufacturer:Panduit
Manufacturer Number:RAFC3WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, White, ABS, Length 2.23 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFC3WH-X
Color:White
Mount Type:Snap-On1
Overall Width:2.23 in, 56.6 mm
Overall Height:.47 in, 11.9 mm
Overall Length:2.23 in, 56.6 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAFC3WH-X

Detailed Description

Enhance cable management efficiency with this White Right Angle Fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS, this fitting boasts a length of 2.23 inches, offering ample space for organizing cables. The snap-on mount type ensures easy installation, while the rigid PVC construction guarantees long-lasting performance. Perfect for low voltage applications, this fitting is a must-have accessory for maintaining a tidy and organized workspace. Elevate your wire and cable management with this essential component.