RAFC5EI-X

Heilind Number:PANRAFC5EI-X
Manufacturer:Panduit
Manufacturer Number:RAFC5EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD5, LDPH5, and LDS5 raceway, Electric Ivory, ABS, Length 2.58 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFC5EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.58 in, 65.5 mm
Overall Height:.64 in, 16.3 mm
Overall Length:2.58 in, 65.5 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAFC5EI-X

Detailed Description

Enhance cable management efficiency with this Electric Ivory right angle fitting, designed for seamless integration with LD5, LDPH5, and LDS5 raceway systems. Crafted from durable ABS material, it ensures long-lasting performance in low voltage applications. The snap-on mount type simplifies installation, while the 2.58-inch length accommodates various cable routing needs. With a compact 0.64-inch height, it offers a sleek and unobtrusive solution for organizing wires. RoHS compliant and meticulously engineered, this fitting is an essential component for maintaining a tidy and efficient workspace.