RAFC5WH-X

Heilind Number:PANRAFC5WH-X
Manufacturer:Panduit
Manufacturer Number:RAFC5WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD5, LDPH5, and LDS5 raceway, White, ABS, Length 2.58 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFC5WH-X
Color:White
Mount Type:Snap-On1
Overall Width:2.58 in, 65.5 mm
Overall Height:.64 in, 16.3 mm
Overall Length:2.58 in, 65.5 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAFC5WH-X

Detailed Description

Enhance cable organization with this White Right Angle Fitting, compatible with LD5, LDPH5, and LDS5 raceway systems. Crafted from durable ABS material, it ensures long-lasting performance. The fitting's Snap-On mount type facilitates easy installation, making it ideal for low voltage wiring setups. With a length of 2.58 inches and a sleek design, it seamlessly integrates into any space. RoHS compliant, this fitting meets environmental standards without compromising on functionality. Perfect for managing cables efficiently, it's a must-have accessory for tidy wire and cable arrangements.