RAFX10EI-X

Heilind Number:PANRAFX10EI-X
Manufacturer:Panduit
Manufacturer Number:RAFX10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LDPH10 and LD2P10 raceway, Electric Ivory, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFX10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANRAFX10EI-X

Detailed Description

Enhance the efficiency of your cable management system with our Right Angle Fitting, designed for seamless integration with LDPH10 and LD2P10 raceways. Crafted from durable ABS in an elegant Electric Ivory finish, this fitting ensures a secure and professional setup. With a snap-on mount type, installation is quick and hassle-free. The fitting's dimensions of 3.18" in length, 1.62" in width, and 0.93" in height make it versatile for various applications. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Ideal for power-rated raceways, this right angle fitting is a crucial component for organizing cables in commercial and residential spaces. Elevate your wire and cable management with this essential accessory.