RAFX10IW-X

Heilind Number:PANRAFX10IW-X
Manufacturer:Panduit
Manufacturer Number:RAFX10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LDPH10 and LD2P10 raceway, Off White, ABS, Length 3.18 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFX10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:3.18 in, 80.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANRAFX10IW-X

Detailed Description

Easily manage cables with this right angle fitting designed for use with LDPH10 and LD2P10 raceway systems. Crafted from durable ABS in an elegant off-white hue, it seamlessly blends into any environment. The snap-on mount type allows for effortless installation, while the 3.18-inch length accommodates various cable sizes. With a rigid PVC construction, this fitting ensures long-lasting performance in power-rated applications. Stay organized and compliant with this essential accessory for wire and cable management.