RAFX3EI-X

Heilind Number:PANRAFX3EI-X
Manufacturer:Panduit
Manufacturer Number:RAFX3EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 2.23 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFX3EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.23 in, 56.7 mm
Overall Height:.47 in, 11.9 mm
Overall Length:2.23 in, 56.6 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANRAFX3EI-X

Detailed Description

Enhance cable management efficiency with our Electric Ivory Right Angle Fitting, designed for seamless integration with LDPH3 and LDS3 raceways. Crafted from durable ABS material, this fitting ensures long-lasting performance in various settings. Its snap-on mount type facilitates quick and easy installation, while the 2.23-inch length accommodates cables with precision. With a low profile of just 0.47 inches, it neatly conceals wires without adding bulk. Ideal for power-rated applications, this fitting is a must-have for organizing cables in commercial and residential spaces. Upgrade your wire management system today with this essential component.