RAFX3IW-X

Heilind Number:PANRAFX3IW-X
Manufacturer:Panduit
Manufacturer Number:RAFX3IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LDPH3 and LDS3 raceway, Off White, ABS, Length 2.23 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFX3IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:2.23 in, 56.7 mm
Overall Height:.47 in, 11.9 mm
Overall Length:2.23 in, 56.6 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANRAFX3IW-X

Detailed Description

Enhance cable management efficiency with our Right Angle Fitting, designed for seamless compatibility with LDPH3 and LDS3 raceway systems. Crafted from durable ABS in a sleek Off White finish, this fitting guarantees both functionality and aesthetics. Its snap-on mount type simplifies installation, while its compact dimensions of 2.23 inches in length, 56.7 mm in overall width, and 11.9 mm in overall height make it suitable for various applications. Constructed from rigid PVC, it offers robust support for your wiring needs. RoHS compliant, this fitting ensures environmental responsibility. Perfect for use in power-rated setups, it's a vital component for any cable organization project.