RAFX3WH-X

Heilind Number:PANRAFX3WH-X
Manufacturer:Panduit
Manufacturer Number:RAFX3WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.23 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFX3WH-X
Color:White
Mount Type:Snap-On1
Overall Width:2.23 in, 56.7 mm
Overall Height:.47 in, 11.9 mm
Overall Length:2.23 in, 56.6 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANRAFX3WH-X

Detailed Description

Enhance cable management efficiency with this right angle fitting, specially designed for seamless integration with LDPH3 and LDS3 raceway systems. In a crisp white finish, this ABS fitting offers a sleek and professional appearance. With a length of 2.23 inches, it provides ample space for cables. The snap-on mount type ensures easy installation. Crafted from rigid PVC, it guarantees durability and longevity. Perfect for power-rated applications, this fitting is RoHS compliant, making it a reliable and environmentally-friendly choice for your wire and cable management needs.