RAFX5EI-X

Heilind Number:PANRAFX5EI-X
Manufacturer:Panduit
Manufacturer Number:RAFX5EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.58 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAFX5EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.58 in, 65.4 mm
Overall Height:.64 in, 16.3 mm
Overall Length:2.58 in, 65.4 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANRAFX5EI-X

Detailed Description

Enhance cable management efficiency with this Electric Ivory right angle fitting, designed for seamless integration with LDPH5 and LDS5 raceway systems. Crafted from durable ABS, it ensures long-lasting performance in demanding environments. The snap-on mount type facilitates quick and easy installation, while the rigid PVC construction guarantees robustness. With a length of 2.58 inches and compact dimensions, it neatly accommodates cables while maintaining a sleek appearance. Ideal for power-rated applications, this fitting is a must-have for organizing wires in commercial and industrial settings. Upgrade your wire and cable management setup with this essential component.