| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RAMH-S10-D |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .75 in, 19 mm |
| Overall Height: | 1 in, 25.4 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #10 |
| Width: | 0.75 in, 19 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANRAMH-S10-D |
RAMH-S10-D
| Heilind Number: | PANRAMH-S10-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | RAMH-S10-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The right angle cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Easily secure cable ties with our durable right angle mount, designed for efficient organization in indoor settings. Crafted from nylon 6.6 for enhanced mechanical strength and heat resistance, it ensures reliable performance. The natural color blends seamlessly, while the #10 (M5) screw attachment offers easy installation. With a UL94V-2 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Each pack contains 500 mounts, making it perfect for large projects. Experience convenience and quality with this essential cable management solution.

