| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RER1.25-S6-X |
| SKU: | PANRER1.25-S6-X |
RER1.25-S6-X
| Heilind Number: | PANRER1.25-S6-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | RER1.25-S6-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
ELASTIC RETAINER, REP,1.25"
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit JN418-212-D | Wire Joint Nylon Ins 4 #18 - 2 #12 AWG | ![]() |
| Panduit QB-MOUNT-L | QBHB UNIVERSAL MOUNTING PEG | ![]() |
| Panduit QB-WEH1012-Q | WIRE END HOLDER FOR QUICK-BUIL D SYSTEM. SUITABLE FOR #10-#1 | ![]() |
| Panduit QB-WEH1416-Q | WIRE END HOLDER FOR QUICK-BUIL D SYSTEM. SUITABLE FOR #14-#1 | ![]() |


