RFAKIT

Heilind Number:PANRFAKIT
Manufacturer:Panduit
Manufacturer Number:RFAKIT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Rack Anchor Kit allows the user to secure a 2 post or 4 post rack or cabinet to a concrete floor. Steel, Silver, 4pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RFAKIT
Color:Silver
Overall Width:1.1 in, 27.9 mm
Overall Height:1.1 in, 27.9 mm
Overall Depth:3.7 in, 94 mm
Overall Length:3.7 in, 95 mm
Material:Steel
Compatible Switch Type:19" Rack Mount
Product Type:2 & 4-Post Rack Accessory
Number of Rack Units:4
SKU:PANRFAKIT

Detailed Description

Secure your 2 post or 4 post rack or cabinet with ease using the Rack Anchor Kit. Made of durable steel, this 4-piece set in sleek silver ensures reliable stability by fastening your equipment to a concrete floor. With an overall width and height of 27.9 mm (1.1 in) and a depth and length of 94 mm (3.7 in), installation is effortless. Compatible with 19" Rack Mount systems, this essential accessory guarantees optimal organization and safety for your network infrastructure. Upgrade your setup with this must-have 2 & 4-Post Rack Accessory.