RFG10X8SMY

Heilind Number:PANRFG10X8SMY
Manufacturer:Panduit
Manufacturer Number:RFG10X8SMY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Overall size of 10" x 8" (254.0mm x 203.2mm) allows for 8.2" x 6.2" (208.3mm x 157.5mm) capacity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RFG10X8SMY
Color:Navy Blue
Accessory Type:Raised Floor Air Sealing Grommet
Overall Width:10 in, 254 mm
Overall Height:8 in, 203.2 mm
Overall Depth:.6 in, 15.2 mm
Product Type:Raised Floor Grommet
SKU:PANRFG10X8SMY

Detailed Description

Enhance the efficiency of your raised floor system with our Navy Blue Raised Floor Air Sealing Grommet, designed for seamless cable management. The overall size of 10" x 8" accommodates a 8.2" x 6.2" capacity, ensuring a perfect fit for your setup. Crafted for durability, this grommet features a sleek .6 inch depth and is a must-have accessory for maintaining a tidy and organized workspace. Upgrade your cable management game with this essential component.