RFG5DSMY

Heilind Number:PANRFG5DSMY
Manufacturer:Panduit
Manufacturer Number:RFG5DSMY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Overall size of 6.8" (172.7mm) diameter allows for 4.7" (119.4mm) diameter capacity. Color: Navy Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RFG5DSMY
Color:Navy Blue
Accessory Type:Raised Floor Air Sealing Grommet
Overall Width:4.5 in, 119.4 mm
Overall Height:4.7 in, 119.4 mm
Overall Depth:.6 in, 15.2 mm
Product Type:Raised Floor Grommet
SKU:PANRFG5DSMY

Detailed Description

Enhance the efficiency of your raised floor setup with our Navy Blue Raised Floor Air Sealing Grommet. Designed for seamless integration, this grommet boasts a 6.8" overall diameter and a 4.7" capacity, perfect for managing cables while maintaining airflow integrity. Its durable construction ensures long-lasting performance, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your wire and cable management game with this essential accessory, a must-have in any modern enclosure or cabinet setup.