RFG6X8SMY

Heilind Number:PANRFG6X8SMY
Manufacturer:Panduit
Manufacturer Number:RFG6X8SMY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Overall size of 6" x 8" (152.4mm x 203.2mm) allows for 4.2" x 6.2" (106.7mm x 157.5mm) capacity. Color: Navy Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RFG6X8SMY
Color:Navy Blue
Accessory Type:Raised Floor Air Sealing Grommet
Overall Width:6 in, 152.4 mm
Overall Height:8 in, 203.2 mm
Overall Depth:.6 in, 15.2 mm
Product Type:Raised Floor Grommet
SKU:PANRFG6X8SMY

Detailed Description

Enhance the efficiency of your raised floor system with our 6" x 8" Navy Blue Raised Floor Air Sealing Grommet. Designed for a seamless fit, this grommet features a 4.2" x 6.2" capacity, perfect for managing cables and airflow. Its durable construction ensures long-lasting performance, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your enclosure with this essential accessory for optimal wire and cable management.