| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RFX103EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.56 in, 39.6 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | 1.25 in, 31.7 mm |
| Material: | Rigid PVC |
| Fitting Type: | Reducer |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANRFX103EI-X |
RFX103EI-X
| Heilind Number: | PANRFX103EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | RFX103EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Reducer fitting for use with LD3, LDPH3, LD10 and LDPH10 raceway. For in-line terminations, use with CFX10, Electric Ivory, ABS, Length 1.25 in.
More >>Specifications
Detailed Description
Enhance cable management efficiency with this Electric Ivory Reducer fitting, designed for seamless integration with LD3, LDPH3, LD10, and LDPH10 raceways. Perfect for in-line terminations, it pairs effortlessly with CFX10 for a streamlined setup. Crafted from durable rigid PVC, it ensures long-lasting performance. The snap-on mount type simplifies installation, while the compact design, with dimensions of 1.56" in width, 0.9" in height, and 1.25" in length, allows for versatile placement options. Ideal for power-rated applications, this fitting is a must-have for organized and secure wire and cable management.

