| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RFX103IW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.56 in, 39.6 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | 1.25 in, 31.7 mm |
| Material: | Rigid PVC |
| Fitting Type: | Reducer |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANRFX103IW-X |
RFX103IW-X
| Heilind Number: | PANRFX103IW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | RFX103IW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Reducer fitting for use with LD3, LDPH3, LD10 and LDPH10 raceway. For in-line terminations, use with CFX10, Off White, ABS, Length 1.25 in.
More >>Specifications
Detailed Description
Effortlessly streamline your raceway installations with this reducer fitting, designed for seamless compatibility with LD3, LDPH3, LD10, and LDPH10 raceway models. Perfect for in-line terminations, this fitting pairs flawlessly with CFX10 for efficient cable management. Crafted from durable ABS in an elegant Off White finish, it boasts a sleek snap-on mount type for easy installation. With an overall width of 1.56 inches, height of 0.9 inches, and length of 1.25 inches, it offers a compact yet functional solution. Made from rigid PVC, this reducer ensures robust performance in power-rated applications, making it an essential component in your wire and cable management setup. Elevate your workspace with the Single Channel Raceway Reducer, where form meets function seamlessly.

