RGRB19B

Heilind Number:PANRGRB19B
Manufacturer:Panduit
Manufacturer Number:RGRB19B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Grounding Busbar Kit, 19" Lgth, 8 mounting holes, 1" hole spacing

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RGRB19B
Overall Width:.75 in, 19.1 mm
Stud Hole Size:.25 in, 6.4 mm
Material:Copper
Finish:NA
Product:Grounding Busbars
Product Type:Grounding Busbar
SKU:PANRGRB19B

Detailed Description

Enhance the safety and efficiency of your electrical system with our Grounding Busbar Kit. Measuring 19 inches in length and featuring eight mounting holes with 1-inch spacing, this copper busbar allows for secure and convenient grounding connections. Its compact design, with a slim overall width of 0.75 inches (19.1 mm), is perfect for tight spaces. The 6.4 mm (0.25 inches) stud hole size accommodates various fasteners for easy installation. Trust in the reliability of our Grounding Busbars to maintain proper grounding in your setup.