| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RGRB19CN |
| Stud Hole Size: | .2 in, 0 mm |
| Product: | Grounding Busbar Kits |
| Product Type: | Grounding |
| SKU: | PANRGRB19CN |
RGRB19CN
| Heilind Number: | PANRGRB19CN |
| Manufacturer: | Panduit |
| Manufacturer Number: | RGRB19CN |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Grounding busbar; 19" (483mm) length; tin-plated; twenty holes arranged for flexibility in mounting with twenty #12-24 x 1/2" hex head screws installed; mounting hole sets have 5/8" (15.9mm) spacing; provided with two cage nut bonding studs and four #12-24 bonding nuts.
More >>Specifications
Detailed Description
Enhance the safety and efficiency of your electrical system with our 19-inch Grounding Busbar. This essential component features a durable tin-plated construction with twenty holes for versatile mounting options, ensuring flexibility in installation. Each busbar comes equipped with twenty #12-24 x 1/2" hex head screws for secure attachment, along with two cage nut bonding studs and four #12-24 bonding nuts for added convenience. With a spacing of 5/8" (15.9mm) between mounting holes, this busbar is designed for easy integration into your setup. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your grounding needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2022 | PAN-PCN-20221114-1 - Lock Nut Updated. Panduit's grounding paint piercing serrated lock nuts PBGNM6 and BGN1224 have been updated with higher installation torque values (from 6 ft-lb to 12.5 ft-lb) due to the paint piercing features being updated. Both of these lock nuts are in a variety of kits. Kit part numbers are; CGJ620U, CGJ640U, CGR630U, PZWMCGK, RGESD2B-1, CGJ620U, CGJ620UB, CGJ630UB, CGJ640UB, CGR630U, CGR630UB, CGK630UB, RGRB19CN, RGS134B-1, RGS134B-10-1, CGNBSK, RGS134B42-1, RGS134B48-1, TRBSK, CGNBSk | Download | |||

