| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RGRB19U |
| Stud Hole Size: | .2 in, 0 mm |
| Product: | Grounding Busbar Kits |
| Product Type: | Busbar Kits |
| SKU: | PANRGRB19U |
RGRB19U
| Heilind Number: | PANRGRB19U |
| Manufacturer: | Panduit |
| Manufacturer Number: | RGRB19U |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Grounding busbar, 19" (483mm) length, tin-plated, twenty holes arranged for flexibility in mounting with twenty #12-24 x 1/2" hex head screws installed, mounting hole sets have 5/8" (15.9mm) spacing, provided with two each #12-24 x 1/2", M6 x 12mm thread-forming screws, and two #12 flat washers for mounting.
More >>Specifications
Detailed Description
Enhance the conductivity and grounding efficiency of your setup with this 19" grounding busbar. Featuring a durable tin-plated construction, it offers twenty holes for flexible mounting options, each accompanied by a #12-24 x 1/2" hex head screw for secure installation. The 5/8" hole spacing ensures easy integration, while the included M6 thread-forming screws and flat washers provide additional convenience. Perfect for power connectors and busbar applications, this kit guarantees reliable performance while meeting RoHS compliance standards. Upgrade your system with this essential grounding solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2021 | PAN-PCN-20211105-1 - Product change. Transitioning from a slotted hex head M7 (9/32") M5 thread forming screw to an unslotted M8 (5/16") M5 thread forming screw. This will be a running change due to part availability of the slotted product on various kits/assemblies. | Download | |||

