| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RHER4BL-A |
| Color: | Black |
| Overall Width: | 4.33 in, 110 mm |
| Overall Length: | 1181 ft, 363 m |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRHER4BL-A |
RHER4BL-A
| Heilind Number: | PANRHER4BL-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | RHER4BL-A |
| ECAD Model: |
Description:
The black resin thermal transfer ribbon for Panduit's TDP4-HE series printer is part of the complete line of identification solutions from Panduit. Measuring 1181' (363m) long and 4-H high-temperature marker plates. It is available individually.
More >>Specifications
Detailed Description
Enhance your labeling process with Panduit's black resin thermal transfer ribbon, designed for use with the TDP4-HE series printer. This high-quality ribbon ensures durable and long-lasting prints, perfect for 4-H high-temperature marker plates. Measuring 1181 feet in length, it offers ample supply for your labeling needs. Made of top-grade resin, it guarantees crisp and smudge-free results. Upgrade your printing setup with this essential accessory from Panduit.

