| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RHER4BL |
| Color: | Black |
| Overall Width: | 4.33 in, 110 mm |
| Overall Length: | 363 m, 1181 ft |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRHER4BL |
RHER4BL
| Heilind Number: | PANRHER4BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | RHER4BL |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The black resin thermal transfer ribbon for Panduit's TDP4-HE series printer is part of the complete line of identification solutions from Panduit. Measuring 1181' (363m) long and 4-H polyester labels, continuous vinyl tape, marker plates, and raised panel labels. It is available individually.
More >>Specifications
Detailed Description
Enhance the efficiency of your printing tasks with our black resin thermal transfer ribbon, specifically designed for use with Panduit's TDP4-HE series printer. This high-performance ribbon is a vital component in our comprehensive line of identification solutions, ensuring crisp and durable printing on a variety of materials including 4-H polyester labels, continuous vinyl tape, marker plates, and raised panel labels. With an impressive length of 1181 feet (363 meters), it guarantees long-lasting functionality, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your labeling processes with this essential accessory from Panduit.

