| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RHER4WH |
| Color: | White |
| Overall Width: | 4.5 in, 114.3 mm |
| Overall Length: | 1181 ft, 363 m |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRHER4WH |
RHER4WH
| Heilind Number: | PANRHER4WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | RHER4WH |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
The white resin thermal transfer ribbon for Panduit's TDP4-HE series printer is part of the complete line of identification solutions from Panduit. Measuring 1181' (363m) long and 4-H polyester labels, continuous vinyl tape, marker plates, and raised panel labels. It is available individually.
More >>Specifications
Detailed Description
Enhance the efficiency of your label printing process with our white resin thermal transfer ribbon, designed for use with Panduit's TDP4-HE series printer. Measuring 1181' (363m) in length, this ribbon is ideal for creating durable 4-H polyester labels, continuous vinyl tape, marker plates, and raised panel labels. Made of high-quality resin, it ensures long-lasting performance and legibility. Streamline your labeling tasks with this essential accessory, available individually.

