| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RJBX3510EI |
| Color: | Electric Ivory |
| Overall Width: | 139.9 mm, 5.51 in |
| Overall Height: | 1.15 in, 29.1 mm |
| Overall Length: | 139.9 mm, 5.51 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Round Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANRJBX3510EI |
RJBX3510EI
| Heilind Number: | PANRJBX3510EI |
| Manufacturer: | Panduit |
| Manufacturer Number: | RJBX3510EI |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together round outlet box. Box accepts UL/CSA devices not to exceed 10lbs. (5lbs. per CSA). For use with Pan-Way® LD profile raceway. Dia. = 5.48"D x 1.14"H (139.2mm x 29.0mm). Breakouts for 3/4" or 1" diameter conduit.
More >>Specifications
Detailed Description
Enhance your wiring setup with our Single Gang Two-Piece Round Outlet Box, designed for seamless integration with Pan-Way® LD profile raceway systems. Crafted from durable PVC, this Electric Ivory box offers reliable support for UL/CSA devices up to 10lbs (5lbs per CSA). With breakouts for 3/4" or 1" diameter conduit, installation is a breeze. Its compact dimensions of 5.48"D x 1.14"H make it ideal for various applications, ensuring efficient cable management. Upgrade your workspace with this essential component, part of our Surface Raceway Receptacles collection.

