| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RJBX3510IW |
| Color: | Off-White |
| Overall Width: | 139.9 mm, 5.51 in |
| Overall Height: | 1.15 in, 29.1 mm |
| Overall Length: | 139.9 mm, 5.51 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Round Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANRJBX3510IW |
RJBX3510IW
| Heilind Number: | PANRJBX3510IW |
| Manufacturer: | Panduit |
| Manufacturer Number: | RJBX3510IW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together round outlet box. Box accepts UL/CSA devices not to exceed 10lbs. (5lbs. per CSA). For use with Pan-Way® LD profile raceway. Dia. = 5.48"D x 1.14"H (139.2mm x 29.0mm). Breakouts for 3/4" or 1" diameter conduit, International White.
More >>Specifications
Detailed Description
Enhance your cable management system with our Single Gang Two-Piece Screw Together Round Outlet Box. Designed for use with Pan-Way® LD profile raceway, this box offers a secure and convenient solution for organizing cables. Crafted from durable PVC, it ensures long-lasting performance. With breakouts for 3/4" or 1" diameter conduit, it provides versatility in installation. Its international white finish adds a sleek touch to any space. Measuring 5.48" in diameter and 1.14" in height, it accommodates UL/CSA devices up to 10lbs (5lbs per CSA). Upgrade your wiring setup with this essential component.

