| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RJBX3510WH |
| Color: | White |
| Overall Width: | 139.9 mm, 5.51 in |
| Overall Height: | 1.15 in, 29.1 mm |
| Overall Length: | 139.9 mm, 5.51 in |
| Material: | PVC |
| Product: | Surface Raceway Receptacles |
| Raceway Type: | Two-Piece Round Outlet Box |
| Gang Type: | Single Gang |
| SKU: | PANRJBX3510WH |
RJBX3510WH
| Heilind Number: | PANRJBX3510WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | RJBX3510WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Single gang two-piece screw together round outlet box. Box accepts UL/CSA devices not to exceed 10lbs. (5lbs. per CSA). For use with Pan-Way® LD profile raceway. Dia. = 5.48"D x 1.14"H (139.2mm x 29.0mm). Breakouts for 3/4" or 1" diameter conduit, White.
More >>Specifications
Detailed Description
Enhance your wire management setup with our Single Gang Two-Piece Screw Together Round Outlet Box. Crafted from durable PVC, this white box is designed for seamless integration with Pan-Way® LD profile raceway systems. With a maximum device weight capacity of 10lbs (5lbs per CSA), it ensures secure mounting for UL/CSA devices. Featuring breakouts for 3/4" or 1" diameter conduit, it offers versatility in installation. The box's compact dimensions of 5.48"D x 1.14"H make it ideal for space-efficient applications. Elevate your cable organization with this essential component.

