| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RMEH2BL |
| Color: | Black |
| Overall Width: | 2.5 in, 63.5 mm |
| Overall Length: | 300 ft, 91.4 m |
| Material: | Hybrid |
| Product: | Label Printer Accessories |
| SKU: | PANRMEH2BL |
RMEH2BL
| Heilind Number: | PANRMEH2BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | RMEH2BL |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 2.5" (63.5 mm) wide. It comes in packages of 1.
More >>Specifications
Detailed Description
Enhance your labeling process with this high-quality printer ribbon, designed for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels. In a sleek black hybrid color, this ribbon ensures crisp and durable printing results. Measuring 300 feet (91.4 meters) in length and 2.5 inches (63.5 millimeters) in width, it offers ample supply for your labeling needs. Each package contains one ribbon, making it convenient and efficient for your printing tasks. Elevate your organization and identification efforts with this essential label printer accessory, which is also RoHS compliant for environmentally conscious operations.

