| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RMER1BL |
| Color: | Black |
| Overall Width: | 1.1 in, 27.9 mm |
| Overall Length: | 91.4 m, 300 ft |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRMER1BL |
RMER1BL
| Heilind Number: | PANRMER1BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | RMER1BL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Ribbon for use with the TDP43ME thermal transfer desktop printer, 1.1" wide x 300' long, black resin, 6 standard ctn. quantity.
More >>Specifications
Detailed Description
Enhance the printing capabilities of your TDP43ME thermal transfer desktop printer with this high-quality black resin ribbon. Measuring 1.1 inches in width and 300 feet in length, this ribbon ensures long-lasting performance for your labeling needs. Perfect for creating crisp and durable prints, it is a must-have accessory for any professional workspace. Designed for easy installation and use, this ribbon guarantees efficient and reliable operation. Upgrade your printing process with this essential accessory.

