| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RMER2WH |
| Color: | White |
| Overall Width: | 2.5 in, 63.5 mm |
| Overall Length: | 300 ft, 91.4 m |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRMER2WH |
RMER2WH
| Heilind Number: | PANRMER2WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | RMER2WH |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in white resin. It is 300' (91.4 m) long and 2.5" (63.5 mm) wide. It comes in packages of 1.
More >>Specifications
Detailed Description
Enhance your labeling needs with our premium Printer Ribbon, designed for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates, and raised panel labels. Crafted from white resin, this high-quality ribbon ensures crisp, durable prints. With a generous length of 300 feet (91.4 meters) and a width of 2.5 inches (63.5 millimeters), it offers long-lasting efficiency. Each package contains one ribbon, making it convenient for your labeling tasks. Elevate your labeling experience with this essential accessory.

