| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RMER4BL-A |
| Color: | Black |
| Overall Width: | 4.25 in, 108 mm |
| Overall Length: | 91.4 m, 300 ft |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRMER4BL-A |
RMER4BL-A
| Heilind Number: | PANRMER4BL-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | RMER4BL-A |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Printer ribbon for use with TDP43ME and high temperature marker plates comes in black resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1.
More >>Specifications
Detailed Description
Enhance the durability and clarity of your labeling with our Printer Ribbon in black resin. Designed for use with TDP43ME and high temperature marker plates, this ribbon ensures long-lasting, professional results. Measuring 4.25 inches in width and 300 feet in length, it offers ample supply for your labeling needs. Each package contains one ribbon, providing convenience for your printing tasks. Elevate your labeling process with this essential accessory.

