| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RMER4BL-C |
| Color: | Black |
| Overall Width: | 4.25 in, 108 mm |
| Overall Length: | 91.4 m, 300 ft |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRMER4BL-C |
RMER4BL-C
| Heilind Number: | PANRMER4BL-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | RMER4BL-C |
| ECAD Model: |
Description:
Printer ribbon for use with TDP43ME and fluid-resistant heat shrink labels and white polyimide labels comes in black resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1.
More >>Specifications
Detailed Description
Enhance the durability and legibility of your printed labels with our Printer Ribbon in black resin. Designed for use with TDP43ME printers and fluid-resistant heat shrink labels, as well as white polyimide labels, this ribbon ensures lasting quality in any application. Each package contains 300 feet (91.4 meters) of ribbon, measuring 4.25 inches (108 millimeters) in width. Perfect for industrial and commercial use, it delivers crisp, professional results while meeting RoHS compliance standards. Upgrade your labeling process with this essential accessory.

