| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RMER4BU |
| Color: | Blue |
| Overall Width: | 4.25 in, 108 mm |
| Overall Length: | 300 ft, 91.4 m |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRMER4BU |
RMER4BU
| Heilind Number: | PANRMER4BU |
| Manufacturer: | Panduit |
| Manufacturer Number: | RMER4BU |
| ECAD Model: |
Description:
Printer ribbon for use with TDP43ME polyester, continuous vinyl tape, marker plates, and raised panel labels comes in blue resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1.
More >>Specifications
Detailed Description
Enhance your labeling tasks with our Printer Ribbon in vibrant blue resin. Designed for use with TDP43ME polyester, continuous vinyl tape, marker plates, and raised panel labels, this high-quality ribbon ensures crisp and durable prints. With a generous length of 300 feet (91.4 meters) and a width of 4.25 inches (108 mm), it offers long-lasting efficiency. Each package contains one ribbon, making it convenient for your labeling needs. Elevate your labeling experience with this essential accessory.

