| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RSB1A |
| Color: | Black |
| Overall Width: | 8 in, 20 mm |
| Product Type: | 2- & 4-Post Rack Accessories |
| Number of Rack Units: | 1 |
| SKU: | PANRSB1A |
RSB1A
| Heilind Number: | PANRSB1A |
| Manufacturer: | Panduit |
| Manufacturer Number: | RSB1A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Standoff Bracket mounts horizontal managers off of rack equipment rails, lining up the front of the horizontal managers with the front of the vertical managers. Steel, 1 RU, Black, 1pc.
More >>Specifications
Detailed Description
Elevate your cable management setup with the Panduit Standoff Bracket. Designed to effortlessly mount horizontal managers off rack equipment rails, it ensures a seamless alignment between the front of your vertical and horizontal managers. Crafted from durable steel in a sleek black finish, this 1 RU bracket offers both functionality and style. Perfect for organizing cables in 2- and 4-post racks, it's a must-have accessory for any professional enclosure or cabinet setup. Say goodbye to clutter and hello to efficient organization with this essential rack accessory.

