| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RSB1B |
| Color: | Black |
| Overall Width: | 8 in, 20 mm |
| Product Type: | 2- & 4-Post Rack Accessories |
| Number of Rack Units: | 1 |
| SKU: | PANRSB1B |
RSB1B
| Heilind Number: | PANRSB1B |
| Manufacturer: | Panduit |
| Manufacturer Number: | RSB1B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Standoff Bracket mounts horizontal managers off of rack equipment rails, lining up the front of the horizontal managers with the front of the vertical managers. Steel, 1 RU, Black, 1pc.
More >>Specifications
Detailed Description
Effortlessly align horizontal managers with vertical ones using the Panduit Standoff Bracket. Designed for convenient mounting off rack equipment rails, this 1 RU steel bracket ensures a seamless organization setup in your workspace. Its sleek black finish adds a touch of professionalism, while the durable construction guarantees long-lasting performance. Perfect for optimizing space and cable management, this bracket is a must-have accessory for any 2- or 4-post rack system. Upgrade your setup with this essential tool and streamline your workflow with ease.

