| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RSB1C |
| Color: | Black |
| Overall Width: | 8 in, 20 mm |
| Product Type: | 2- & 4-Post Rack Accessories |
| Number of Rack Units: | 1 |
| SKU: | PANRSB1C |
RSB1C
| Heilind Number: | PANRSB1C |
| Manufacturer: | Panduit |
| Manufacturer Number: | RSB1C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Standoff Bracket mounts horizontal managers off of rack equipment rails, lining up the front of the horizontal managers with the front of the vertical managers. Steel, 1 RU, Black, 1pc.
More >>Specifications
Detailed Description
Mount your horizontal managers with ease using the Panduit Standoff Bracket. Designed to seamlessly align the front of your horizontal managers with vertical ones, this 1 RU bracket is essential for efficient organization in your rack setup. Crafted from durable steel and finished in sleek black, it offers both strength and style. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for 2- and 4-post rack accessories, this bracket ensures optimal functionality in your cabinet or enclosure. Elevate your organization game with this must-have accessory.

