| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RSHLF |
| Color: | Black |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 30.5 in, 774.7 mm |
| Overall Depth: | 1.7 in, 43.2 mm |
| Material: | Steel |
| Compatible Switch Type: | 19" Rack Mount |
| Product Type: | 4-Post Rack Accessory |
| Number of Rack Units: | 4 |
| SKU: | PANRSHLF |
RSHLF
| Heilind Number: | PANRSHLF |
| Manufacturer: | Panduit |
| Manufacturer Number: | RSHLF |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Deep Mount 4 Post Rack Shelf uses equipment mounting flanges to support large networking equipment. For use with R4P style 4 post racks. Steel, 1 RU, Black, 1pc, 30in deep.
More >>Specifications
Detailed Description
Upgrade your networking setup with the Panduit Deep Mount 4 Post Rack Shelf, designed for seamless integration into R4P style 4 post racks. Crafted from durable steel, this 1 RU shelf offers ample support for large equipment, making it ideal for organizing and securing your network essentials. With a sleek black finish and a generous 30-inch depth, it not only enhances functionality but also adds a professional touch to your infrastructure. Perfect for 19" Rack Mount systems, this accessory is a must-have for efficient and space-saving rack installations. Elevate your network performance with this essential 4-Post Rack Accessory.

