| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RT2HTN |
| Color: | Black |
| Overall Width: | 4.04 in, 103 mm |
| Overall Length: | 7.07 in, 180 mm |
| Material: | NA |
| Product: | Cable Bundling Straps |
| Product Type: | Custom Length Stainless Steel Strapping |
| Environment Application: | NA |
| SKU: | PANRT2HTN |
RT2HTN
| Heilind Number: | PANRT2HTN |
| Manufacturer: | Panduit |
| Manufacturer Number: | RT2HTN |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Narrow nose installation tool for use with the following stainless steel cross section ties:Type MLT, MLTFC, and MLTD: Extra-heavy and super-heavyUsed with custom length banding cross section:Type MB and MBC: Extra-heavy and super-heavyWidth of tool nose 1.06" (27.0mm).
More >>Specifications
Detailed Description
Effortlessly secure stainless steel cable ties with our narrow nose installation tool, designed for use with Type MLT, MLTFC, and MLTD extra-heavy and super-heavy cross section ties, as well as custom length banding cross sections Type MB and MBC. With a tool nose width of 1.06" (27.0mm), this black tool offers precise and efficient application. Perfect for cable bundling in various settings, it ensures secure and reliable fastening for your wire and cable management needs. Upgrade your installation process with this essential tool.

