| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X075VAC |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Height: | 19 mm, .75 in |
| Material: | Vinyl |
| Maximum Cable Diameter: | .16 in, 4.1 mm |
| Minimum Cable Diameter: | .08 in, 2 mm |
| Compatible Wire Size: | 14 - 18 AWG |
| Number of Labels: | 450 |
| Print-On Area Height: | .25 in, 6.4 mm |
| SKU: | PANS050X075VAC |
S050X075VAC
| Heilind Number: | PANS050X075VAC |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X075VAC |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 0.5" (12.7mm) wide and 0.75" (19.1mm) long with a 0.25" (6.4mm) print-on area height and have a 18“14 AWG wire range. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 450 labels per cassette.
More >>Specifications
Detailed Description
Easily organize and label your cables with our Portable Printer Self-Laminating Labels. These durable vinyl labels feature a clear design with a white print-on area, ensuring visibility and longevity. Measuring 0.5" in width and 0.75" in length, they are perfect for 18-14 AWG wires, with a convenient 0.25" print-on area height. Fast-loading and compatible with 14-18 AWG wires, these labels offer efficient organization. With a maximum operating temperature of 107°C and a minimum of -50°C, they are suitable for various environments. Each pack contains 450 labels, making them ideal for extensive labeling needs. Stay compliant with RoHS standards while streamlining your labeling process with these versatile and practical labels.

