| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X125VAC |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Height: | 1.25 in, 31.8 mm |
| Material: | Vinyl |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .12 in, 3 mm |
| Compatible Wire Size: | 10 - 12 AWG |
| Number of Labels: | 225 |
| Print-On Area Height: | .38 in, 9.7 mm |
| SKU: | PANS050X125VAC |
S050X125VAC
| Heilind Number: | PANS050X125VAC |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X125VAC |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 0.5" (12.7mm) wide and 1.25" (31.75mm) long with a 0.38" (9.7mm) print-on area height and have a 12“10 AWG wire range. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 225 labels per cassette.
More >>Specifications
Detailed Description
Enhance organization and efficiency with our Portable Printer Self-Laminating Labels. Designed for easy application, these clear vinyl labels feature a white print-on area, perfect for clear and crisp labeling. Measuring 0.5" wide and 1.25" long, with a print-on area height of 0.38", they are suitable for a 12-10 AWG wire range. The fast-loading P1 system ensures quick and convenient use. With a maximum operating temperature of 107°C (225°F) and a minimum of -50°F (-46°C), these labels are durable and reliable in various environments. They have a RoHS compliance, making them environmentally friendly. Each pack includes 225 labels, offering ample supply for your labeling needs. Stay organized and compliant with these essential printable labels.

