| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X125YAJ |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1.25 in, 31.8 mm |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .12 in, 3 mm |
| Compatible Wire Size: | 10 - 12 AWG |
| Number of Labels: | 13 |
| Print-On Area Height: | .38 in, 9.6 mm |
| SKU: | PANS050X125YAJ |
S050X125YAJ
| Heilind Number: | PANS050X125YAJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X125YAJ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 104 labels per sheet. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 - 10 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm). It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable organization with our laser/ink jet self-laminating adhesive labels. Crafted from durable polyester, these labels come in 8.5 x 11" sheets with 13 labels per row, totaling 104 per sheet. Featuring a white print-on area suitable for Category 3 UTP and 12 - 10 AWG wires, they are 0.5" wide and 1.25" long, with a clear overlaminate for added protection. With a wide operating temperature range from -54 °C to 107 °C, these labels are versatile for various environments. Suitable for laser and inkjet printers, each package contains 5000 labels, making them ideal for extensive labeling needs in industrial or commercial settings. RoHS compliant, they offer peace of mind for environmentally conscious users. Elevate your labeling process with these high-quality, efficient labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


