| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X150TAT-A |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Polyvinyl Fluoride |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .32 in, 8.1 mm |
| Minimum Cable Diameter: | .16 in, 4.1 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANS050X150TAT-A |
S050X150TAT-A
| Heilind Number: | PANS050X150TAT-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X150TAT-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP and 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable organization and identification with our Thermal Transfer Self-Laminating Adhesive Labels. These durable labels, made of self-extinguishing polyvinylfluoride, feature a white print-on area suitable for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, and 10 - 6 AWG wires. Each roll contains 8 labels per row, ensuring efficient application. With a clear overlaminate, these labels offer long-lasting visibility and protection. Measuring 0.5" in width and 1.5" in length, they are compatible with cables ranging from 0.16" to 0.32" in diameter. Suitable for thermal transfer printing, these labels are a reliable solution for cable management in various environments. Each package includes 5000 labels, making them ideal for bulk applications. Designed for high performance, these RoHS-compliant labels can withstand temperatures from -54°C to 135°C (-65°F to 275°F), meeting the demands of diverse industrial settings. Elevate your labeling process with these efficient and durable adhesive labels.

