S10-50-C

Heilind Number:PANS10-50-C
Manufacturer:Panduit
Manufacturer Number:S10-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, 9.84L (250mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S10-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:119.9 mm, 4.72 in
Material:Nylon 6.6
Maximum Bundle Diameter:23.9 mm, .94 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANS10-50-C

Detailed Description

Secure your cables with ease using our StrongHold™ Cable Tie, designed for maximum durability and performance. Made from high-quality Nylon 6.6 material, these standard cable ties are perfect for a wide range of applications. With a length of 9.84 inches (250mm) and a width of .33 inches (8.4mm), they can accommodate bundles up to .94 inches (23.9mm) in diameter. The natural color blends seamlessly, making them ideal for plenum environments. With a tensile strength of 50 lbs (222.41N), you can trust these cable ties to hold your cables securely in place. Operating temperature ranges from -40°C to 85°C (-40°F to 185°F), ensuring reliability in various conditions. Each package contains 100 cable ties, providing ample supply for your needs. Upgrade your wire and cable management with these reliable and efficient cable ties.