| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X075TAT-A |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 19 mm, .75 in |
| Material: | Polyvinyl Fluoride |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .16 in, 4.1 mm |
| Minimum Cable Diameter: | .08 in, 2 mm |
| Compatible Wire Size: | 14 - 18 AWG |
| Number of Labels: | 2500 |
| Print-On Area Height: | .25 in, 6.4 mm |
| SKU: | PANS100X075TAT-A |
S100X075TAT-A
| Heilind Number: | PANS100X075TAT-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X075TAT-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.25" (6.35 mm) high for Category 6 28 AWG and 18 - 14 AWG wires, and a clear overlaminate. It is 1.00" wide and 0.75" long (25.4 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500.
More >>Specifications
Detailed Description
Enhance cable organization with our Thermal Transfer Self-Laminating Adhesive Labels, meticulously crafted from self-extinguishing polyvinylfluoride for utmost safety. Each roll boasts 4 labels per row, featuring a 1.00" wide by 0.75" long design with a clear overlaminate, perfect for Category 6 28 AWG and 18 - 14 AWG wires. The white print-on area, standing 0.25" high, ensures clear and concise labeling. Operating efficiently in temperatures ranging from -54 °C to 135 °C, these labels are not only durable but also versatile. With a 3.0" core and compatibility with wires of 14 - 18 AWG, they offer practicality in every use. Each package contains 2500 labels, making them a valuable addition to any workspace. Rest assured, our labels are RoHS compliant, meeting high standards of quality and environmental responsibility. Elevate your labeling process with these essential tools.

