| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X150VDC |
| Color: | Green |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Maximum Cable Diameter: | .32 in, 8.1 mm |
| Minimum Cable Diameter: | .16 in, 4.1 mm |
| Compatible Wire Size: | Category 5e/Category 6 |
| Number of Labels: | 200 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANS100X150VDC |
S100X150VDC
| Heilind Number: | PANS100X150VDC |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X150VDC |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The portable printer self-laminating labels are clear vinyl with a green print-on area. They measure 1" (25.4mm) wide and 1.5" (38.1mm) long with a 0.5" (12.7mm) print-on area height and have a category 5e/category 6 wire range. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. There are 200 labels per cassette.
More >>Specifications
Detailed Description
Enhance cable organization with our Portable Printer Self-Laminating Labels, featuring a durable clear vinyl construction and a vibrant green print-on area for easy identification. Measuring 1" in width and 1.5" in length, these labels are designed for Category 5e/Category 6 wires, with a convenient fast-loading P1™ label cassette that streamlines label changes. With 200 labels per cassette, you can efficiently label cables within a temperature range of -50°C to 107°C (-46°F to 225°F). Suitable for cables with diameters ranging from 0.16" to 0.32", these labels ensure clear identification in a variety of settings. Upgrade your labeling process with these versatile and reliable labels.

