| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X150VFTY |
| Color: | Orange |
| Maximum Operating Temperature: | 65 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .32 in, 8.1 mm |
| Minimum Cable Diameter: | .16 in, 4.1 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .5 in, 12.7 mm |
| SKU: | PANS100X150VFTY |
S100X150VFTY
| Heilind Number: | PANS100X150VFTY |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X150VFTY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a orange colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Easily identify and label your cables with our Thermal Transfer Self-Laminating Adhesive Labels. Made of durable vinyl, these orange labels feature a print-on area suitable for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, and 10 - 6 AWG wires. With a clear overlaminate, they ensure long-lasting visibility. Supplied on a roll with 4 labels per row, each label is 1.0" wide and 1.5" long, perfect for efficient organization. RoHS compliant and suitable for use in a wide temperature range from -40°C to 65°C, these labels come in packages of 5000, making them ideal for large-scale labeling projects. Compatible with thermal transfer printers, they offer easy customization for your specific needs. Stay organized and compliant with these high-quality labels.

